The CEL PS2381-1Y-V-M-AX is a single-channel optocoupler with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount package and is available in bulk quantities. The optocoupler is designed for use in DC input applications and has a collector-emitter voltage maximum of 300mV.
CEL PS2381-1Y-V-M-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2381-1Y-V-M-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.