The CEL PS2501-1-H-A is a 1-channel optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 50mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a lead-free DIP package and is suitable for through-hole mounting. The optocoupler is designed for use in general applications and has a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |