
The CEL PS2501-1-K-A is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIP package and is lead free. It has a high isolation voltage of 5kV and is suitable for use in a variety of applications.
Sign in to ask questions about the CEL PS2501-1-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2501-1-K-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501-1-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
