
The PS2501-1-L-A is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a DIP package and a maximum output voltage of 80V. The device is designed for use in DC input applications and has a maximum output current of 50mA. It also meets lead-free standards and has an isolation voltage of 5kV.
CEL PS2501-1-L-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501-1-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
