
Four-channel optocoupler with 5kV isolation voltage, featuring a DIP package for through-hole mounting. Delivers 50mA output current per channel with a maximum collector-emitter voltage of 300mV. Operates across a wide temperature range from -55°C to 100°C, with a maximum output voltage of 80V. Designed for general-purpose isolation applications with DC input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2501-4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2501-4-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501-4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
