The CEL PS2501A-1-A is a general purpose optocoupler with a single channel and 30mA output current. It features 5kV isolation voltage and operates over a temperature range of -55°C to 100°C. The device is packaged in a DIP package and is lead free. It is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2501A-1-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501A-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
