Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2501A-1-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2501A-1-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.