The CEL PS2501A-1-Q-A is an optocoupler with a DC input and one isolated channel. It features a collector-emitter saturation voltage of 300mV and a maximum collector current of 30mA. The device is packaged in a DIP package and is suitable for through-hole mounting. The optocoupler has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is lead-free and compliant with various specifications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |