The CEL PS2501AL-1-F3-L-A is a single channel optocoupler with a maximum collector-emitter voltage of 300mV and a collector-emitter saturation voltage of 300mV. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 150mW. The device is lead-free and available in a surface mount package with a quantity of 2000 per reel. It is designed for use in general applications and has a maximum output current per channel of 30mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |