
The CEL PS2501AL-1-F3-W-A is a general-purpose optocoupler with a maximum collector current of 30mA and a maximum output voltage of 70V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a surface-mount SMD/SMT package and is lead-free. It features a high isolation voltage of 5kV, making it suitable for high-reliability applications.
CEL PS2501AL-1-F3-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501AL-1-F3-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
