The CEL PS2501AL-1-Q-A is a single-channel optocoupler with a maximum collector current of 30mA and a maximum operating temperature of 100°C. It has a maximum output voltage of 70V and a maximum power dissipation of 150mW. The device is packaged in a surface mount package and is available in a rail or tube packaging format. The optocoupler has a maximum isolation voltage of 5kV and a collector-emitter saturation voltage of 300mV. It operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |