
General purpose optocoupler featuring 5kV isolation voltage and a single channel, DC input. Surface mountable in a 4-SMD package, this component offers a maximum output voltage of 80V and 50mA output current per channel. Operating across a wide temperature range from -55°C to 100°C, it provides a low collector-emitter voltage of 300mV. Lead-free construction ensures environmental compliance.
Sign in to ask questions about the CEL PS2501L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2501L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
