
The CEL PS2501L-1-F3-A is a general optocoupler with a maximum operating temperature range of -55°C to 100°C. It features an output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount package and is lead free. It is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2501L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
