1-channel DC input optocoupler with transistor output, featuring a 300mV collector-emitter saturation voltage and a maximum collector current of 50mA. This surface-mount device offers an 80V maximum output voltage and a 300% current transfer ratio. Operating across a temperature range of -55°C to 100°C, it is supplied in a 4-pin PDIP SMD package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |