The CEL PS2501L-1-L is a single channel BJT with a collector emitter saturation voltage of 300mV and a current transfer ratio of 300%. It has a maximum collector current of 50mA and a maximum power dissipation of 150mW. The device is packaged in a surface mount package and is available in quantities of 100. It can operate over a temperature range of -55°C to 100°C.
CEL PS2501L-1-L technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2501L-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.