
The CEL PS2501L-1-L-A is a general purpose optocoupler with a collector-emitter voltage-max of 80V and a max collector current of 50mA. It operates over a temperature range of -55°C to 100°C and is packaged in a lead-free SMD/SMT package. The device has a high isolation voltage of 5kV, making it suitable for high-reliability applications.
CEL PS2501L-1-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501L-1-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
