The CEL PS2502L-2-A is a dual channel optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 160mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 160mW. The device features a lead-free package and is suitable for surface mount applications. It also provides 2000% current transfer ratio and 5kV isolation voltage.
Checking distributor stock and pricing after the page loads.
CEL PS2502L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 2000% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 160mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.