The PS2502L-2-E3-A is a dual channel optocoupler with a maximum collector current of 160mA and a maximum operating temperature of 100°C. It features a maximum output voltage of 40V and a high isolation voltage of 5kV. The device is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per package.
CEL PS2502L-2-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2502L-2-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
