The PS2502L-4 is a single NPN transistor with a collector emitter saturation voltage of 1V. It operates at a maximum collector current of 160mA and a maximum power dissipation of 160mW. The device is rated for operation between -55°C and 100°C. It is packaged in quantities of 20 in rail or tube packaging.
CEL PS2502L-4 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2502L-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.