
The CEL PS2503-1 is a general purpose optocoupler with a collector-emitter saturation voltage of 250mV and a maximum collector current of 30mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is suitable for through hole mounting. It features 5kV isolation voltage and a maximum power dissipation of 150mW.
Sign in to ask questions about the CEL PS2503-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2503-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
