
The PS2503-4 is a 4-channel DC isolated optocoupler with a collector-emitter saturation voltage of 250mV and a maximum collector current of 30mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 120mW. The device is packaged in a DIP-20 package and is available in a rail or tube packaging format. It features a high isolation voltage of 5kV and is suitable for use in a variety of applications requiring electrical isolation.
Sign in to ask questions about the CEL PS2503-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2503-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
