
The CEL PS2503L-1-A is an optocoupler with a DC input type and 5kV isolation voltage. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device features a maximum output voltage of 40V and an output current per channel of 30mA. It is available in a surface mount package quantity of 100, packaged in rail/Tube.
Sign in to ask questions about the CEL PS2503L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2503L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
