The CEL PS2503L-1-E3-A is a general purpose optocoupler with a collector-emitter saturation voltage of 250mV and a maximum collector current of 30mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and is available in quantities of 1000 per reel. It features a high isolation voltage of 5kV and a maximum power dissipation of 150mW.
Sign in to ask questions about the CEL PS2503L-1-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503L-1-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2503L-1-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.