The CEL PS2503L-1-E3-L-A is a general purpose optocoupler with a collector-emitter saturation voltage of 250mV and a maximum collector current of 30mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 40V. The device is packaged in a surface mount package and is available in quantities of 1000 per reel. It features a high isolation voltage of 5kV and a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
CEL PS2503L-1-E3-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.