The CEL PS2503L-1-K-A is a general purpose optocoupler with a collector emitter saturation voltage of 250mV and a maximum collector current of 30mA. It operates over a temperature range of -55°C to 100°C and has a maximum output voltage of 40V. The device is packaged in a surface mount package and is available in quantities of 100. It is suitable for use in a variety of applications where optical isolation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |