The CEL PS2503L-1-M-A is a general purpose optocoupler with a maximum collector-emitter voltage of 250mV and an output current per channel of 30mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is available in a surface mount package and is packaged in rail/Tube quantities of 100. It is suitable for use in a variety of applications.
Sign in to ask questions about the CEL PS2503L-1-M-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503L-1-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2503L-1-M-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.