The CEL PS2503L-2 is a dual optocoupler with a collector emitter saturation voltage of 250mV and a maximum collector current of 30mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and has a maximum power dissipation of 120mW. It is designed for use in applications requiring high isolation voltage, with a maximum isolation voltage of 5kV.
Sign in to ask questions about the CEL PS2503L-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2503L-2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2503L-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.