The PS2503L-2-A is a dual optocoupler from CEL with a maximum collector current of 30mA and output voltage of 40V. It features a collector-emitter saturation voltage of 250mV and a maximum power dissipation of 120mW. The device is packaged in a surface mount package and has an operating temperature range of -55°C to 100°C. It is suitable for use in DC input applications with an isolation voltage of 5kV.
CEL PS2503L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.