
Four-channel optocoupler with 5kV isolation voltage, featuring a 16-pin DIP package for through-hole mounting. Each channel offers a maximum output voltage of 80V and a maximum output current of 50mA, with a low collector-emitter voltage of 300mV. Operating across a wide temperature range from -55°C to 100°C, this lead-free component ensures reliable signal isolation.
Sign in to ask questions about the CEL PS2505-4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2505-4-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2505-4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
