
The CEL PS2505L-2 is a dual optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 300mV. It has a maximum power dissipation of 120mW and is suitable for AC input. The device is packaged in a surface mount package and has a maximum operating temperature range of -55°C to 100°C.
CEL PS2505L-2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2505L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.