The CEL PS2505L-2-A is a dual-channel optocoupler with a maximum collector current of 50mA and an output voltage of 80V. It features a high isolation voltage of 5kV and a maximum power dissipation of 120mW. The device operates over a temperature range of -55°C to 100°C and is packaged in a surface-mount SMD/SMT package. The CEL PS2505L-2-A is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
CEL PS2505L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.