
The CEL PS2505L-2-E3-A is a dual-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a collector-emitter saturation voltage of 300mV and a maximum output voltage of 80V. The device is packaged in a surface-mount package and is available in quantities of 1000. It is suitable for use in applications with high isolation voltage requirements, with a maximum isolation voltage of 5kV.
CEL PS2505L-2-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
