The PS2505L-4 is a 4-channel optocoupler with an AC input and a maximum collector current of 50mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 120mW and is packaged in a surface-mount package. The optocoupler is designed for general use and is compliant with various specifications.
CEL PS2505L-4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2505L-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.