Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
CEL PS2505L-4-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.