The CEL PS2506-1 is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 200mA. It features a DIP package and operates over a temperature range of -55°C to 100°C. The device is designed for use in AC input applications and has an isolation voltage of 5kV. The PS2506-1 is packaged in a rail/tube format with 100 units per package.
CEL PS2506-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
