The PS2506-2 is a dual channel optocoupler from CEL, featuring a DIP package and through hole mount. It has a maximum collector current of 160mA and can operate at temperatures up to 100°C. The device also provides 5kV isolation voltage and a maximum power dissipation of 160mW.
CEL PS2506-2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 160mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
