CEL PS2506L-1 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2506L-1 to view detailed technical specifications.
No datasheet is available for this part.