General purpose optocoupler featuring 5kV isolation voltage and a Darlington output transistor. Surface mountable in a 4-SMD package, this single-channel device offers a collector-emitter voltage of 1V and an output current of 200mA. Designed for lead-free applications, it provides 40V output voltage.
CEL PS2506L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2506L-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.