
The CEL PS2506L-1-F3-A is a single-channel optocoupler with a maximum output voltage of 40V and an output current per channel of 200mA. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The device is lead-free and is packaged in tape and reel format. The optocoupler is suitable for use in a variety of applications, including those requiring high voltage isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2506L-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2506L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2506L-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
