The PS2506L-2-A is a dual channel optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 200mA. It features a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 200mW. The device is packaged in a surface mount package and is suitable for use in a variety of applications. It has a high isolation voltage of 5kV and a high current transfer ratio of 2000%. The optocoupler is available in a rail or tube packaging format.
CEL PS2506L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 2000% |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 160mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2506L-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
