The CEL PS2514-1Y-A is a general optocoupler with a single channel and a maximum output current of 20mA. It has a maximum operating voltage of 40V and can withstand temperatures between -55°C and 100°C. The device is packaged in a DIP package and is available in quantities of 100. It is lead-free and suitable for use in DC input applications.
CEL PS2514-1Y-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 350mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2514-1Y-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.