The CEL PS2514L-1Y-A is a general purpose optocoupler with a collector-emitter voltage maximum of 350mV and an output current per channel of 20mA. It is available in a surface mount package and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a rail or tube with 100 units per package. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2514L-1Y-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2514L-1Y-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 350mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2514L-1Y-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.