The PS2514L-1Y-V-F3-A is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 40V and an output current per channel of 20mA. The device is packaged in a surface mount package and is available on tape and reel. It is designed for DC input and has a collector-emitter voltage maximum of 350mV. The optocoupler is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2514L-1Y-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 350mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2514L-1Y-V-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.