Transistor Output Optocouplers Hi-Iso DC Input 1-Ch
CEL PS2521-1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.