The CEL PS2521-1-A is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a current transfer ratio of 80%. It can handle a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is packaged in a DIP package and is available in a rail or tube packaging with 100 units per package. It has a maximum power dissipation of 150mW and an isolation voltage of 5.3kV.
CEL PS2521-1-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.