The PS2521-2-A is a dual-channel optocoupler from CEL, featuring a DIP package and through-hole mount. It can handle a maximum collector current of 50mA and a maximum power dissipation of 250mW. The device operates within a temperature range of -55°C to 100°C and has a maximum collector-emitter voltage of 300mV. The optocoupler is suitable for use in DC input applications.
CEL PS2521-2-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.