The CEL PS2525-2-A is a dual optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is available in a DIP package and is mounted through a hole. The device is designed for general use and is packaged in a rail or tube format with 45 units per package.
CEL PS2525-2-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.