The CEL PS2532-1-A is a general-purpose optocoupler with a single channel and a maximum collector current of 150mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is available in quantities of 100. It features a high isolation voltage of 5kV and a high current transfer ratio of 6500%. The optocoupler is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
CEL PS2532-1-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 6500% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.