The CEL PS2532L-1 is a general purpose optocoupler with a maximum collector current of 150mA and a maximum operating temperature of 100°C. It features a surface mount package and is suitable for use in a variety of applications. The optocoupler has a maximum power dissipation of 300mW and a maximum collector-emitter voltage of 1V. It is designed to operate with a DC input type and has a maximum operating temperature range of -55°C to 100°C.
Sign in to ask questions about the CEL PS2532L-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2532L-1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2532L-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.