The PS2532L-1-A is a single channel optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 150mA. It features a maximum operating temperature of 100°C and a maximum power dissipation of 300mW. The device is designed for surface mount applications and has a maximum isolation voltage of 5kV. It is available in a package quantity of 100 units, packaged in a rail or tube format.
Sign in to ask questions about the CEL PS2532L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2532L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 6500% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2532L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
